LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Yxcon F185-1205A0CSYE4 product image
  • F185-1205A0CSYE4 thumbnail 1
  • F185-1205A0CSYE4 thumbnail 2
  • F185-1205A0CSYE4 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Yxcon F185-1205A0CSYE4

Manufacturer
YxconAsian Brands
MPN
F185-1205A0CSYE4
LCSC Part #
C41382306
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN SOCKET 10POS 2.54mm DUAL ROW TH
DatasheetYxcon F185-1205A0CSYE4
RoHS Compliance4 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 252
252 In stock, ships now
Minimum: 6Multiple: 6Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
6+$ 0.1179$ 0.71
60+$ 0.0932$ 5.59
312+$ 0.0809$ 25.24
624+$ 0.0716$ 44.68
3,120+$ 0.0642$ 200.30
5,928+$ 0.0605$ 358.64
Standard Packaging312/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerYxcon
PackagingThrough Hole,P=2.54mm
Mounting TypeThrough Hole
Operating Temperature-40℃~+105℃
Current Rating3A
Number of Pins10P
Insulation Height8.5mm
Holes Structure2x5P
Holes DirectionTop
Pitch2.54mm
Number of Rows2
Contact PlatingGold
Contact MaterialPhosphor bronze
Circular Hole / Square HoleSquare Hole
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.