Megain MG7550T3
| Manufacturer | MegainAsian Brands |
| MPN | MG7550T3 |
| LCSC Part # | C41380430 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | 30V, 170mA, 1.2μA Low Dropout (LDO) Linear Regulator |
| Datasheet | Megain MG7550T3 |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Megain | |
| Packaging | SOT-23-3 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 1.2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 30V | |
| Output Current | 170mA | |
| Features | Short Circuit Protection;Thermal shutdown;Over Current Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Megain | |
| Packaging | SOT-23-3 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 1.2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 30V | |
| Output Current | 170mA | |
| Features | Short Circuit Protection;Thermal shutdown;Over Current Protection | |
| Output Type | Fixed |
Introduction
MG75xx is a CMOS voltage regulator featuring high ripple rejection, low quiescent current, low dropout voltage, and short-circuit protection. With a quiescent current as low as 1.2μA at no load, it delivers 170mA output current under minimal input-to-output voltage differential while maintaining excellent regulation performance. This makes it ideal for portable battery-powered products, metering equipment, and security applications. The MG75xx retains all common LDO characteristics, including a low-dropout PMOS pass device, short-circuit protection, and thermal shutdown.
Features
- Output voltage tolerance ±2%
- VIN range up to 30V
- Ultra-low quiescent current 1.2uA
- 600mV dropout voltage at 100mA output current
- Internal thermal overload protection
- Internal current limiting protection
- Compatible with low-ESR ceramic capacitors
Applications
- Portable battery-powered devices (e-cigarettes with displays, etc.)
- Consumer electronics (wireless chargers, PD cables, etc.)
- Communication devices (smartphones, PDAs, etc.)
- Home appliances, remote controls
- Power tools, Li-ion battery protection boards
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0307 | $ 0.61 |
| 200+ | $ 0.024 | $ 4.80 |
| 600+ | $ 0.0203 | $ 12.18 |
| 3,000+ | $ 0.0181 | $ 54.30 |
| 9,000+ | $ 0.0162 | $ 145.80 |
| 21,000+ | $ 0.0151 | $ 317.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Megain | |
| Packaging | SOT-23-3 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 1.2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 30V | |
| Output Current | 170mA | |
| Features | Short Circuit Protection;Thermal shutdown;Over Current Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Megain | |
| Packaging | SOT-23-3 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 1.2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 30V | |
| Output Current | 170mA | |
| Features | Short Circuit Protection;Thermal shutdown;Over Current Protection | |
| Output Type | Fixed |
Introduction
MG75xx is a CMOS voltage regulator featuring high ripple rejection, low quiescent current, low dropout voltage, and short-circuit protection. With a quiescent current as low as 1.2μA at no load, it delivers 170mA output current under minimal input-to-output voltage differential while maintaining excellent regulation performance. This makes it ideal for portable battery-powered products, metering equipment, and security applications. The MG75xx retains all common LDO characteristics, including a low-dropout PMOS pass device, short-circuit protection, and thermal shutdown.
Features
- Output voltage tolerance ±2%
- VIN range up to 30V
- Ultra-low quiescent current 1.2uA
- 600mV dropout voltage at 100mA output current
- Internal thermal overload protection
- Internal current limiting protection
- Compatible with low-ESR ceramic capacitors
Applications
- Portable battery-powered devices (e-cigarettes with displays, etc.)
- Consumer electronics (wireless chargers, PD cables, etc.)
- Communication devices (smartphones, PDAs, etc.)
- Home appliances, remote controls
- Power tools, Li-ion battery protection boards
C41380430 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MG7350T3 | Megain | SOT-23-3 | 3,200 | $ 0.0317 |



