LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
G-Switch GT-BTP30007-0350B-019B product image
  • GT-BTP30007-0350B-019B thumbnail 1
  • GT-BTP30007-0350B-019B thumbnail 2
  • GT-BTP30007-0350B-019B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

G-Switch GT-BTP30007-0350B-019B

Manufacturer
G-SwitchAsian Brands
MPN
GT-BTP30007-0350B-019B
LCSC Part #
C41378776
Packaging
SMD,P=3mm
Customer #
Key Attributes
Gold Surface Mount,Vertical Phosphor bronze SMD,P=3mm Spring Loaded
DatasheetG-Switch GT-BTP30007-0350B-019B
Custom CablesMOQ 1pc
In-Stock: 29
29 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0027$ 0.9526$ 0.95
10+$ 0.8076$ 0.7673$ 7.67
30+$ 0.7108$ 0.6753$ 20.26
100+$ 0.6125$ 0.5819$ 58.19
500+$ 0.5553$ 0.5276$ 263.80
900+$ 0.5252$ 0.4990$ 449.10
Standard Packaging900/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Spring Loaded
ManufacturerG-Switch
PackagingSMD,P=3mm
Pitch3mm
Connect TypeSpring Contact Type
Operating Temperature-40℃~+85℃
Voltage Rating (Max)12V
Contact PlatingGold
Mounting TypeSurface Mount,Vertical
Contact MaterialPhosphor bronze
Number of Pins7P
Current Rating3A

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.