VISHAY Y174543R0000Q0L
| Manufacturer | |
| MPN | Y174543R0000Q0L |
| LCSC Part # | C4137662 |
| Packaging | SMD,6x3.2mm |
| Customer # | |
| Key Attributes | RES 43Ω ±0.02% 250mW SMD,6x3.2mm |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | SMD,6x3.2mm | |
| Power(Watts) | 250mW | |
| Resistance | 43Ω | |
| Operating Temperature | -55℃~+175℃ | |
| Type | - | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±0.02% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | SMD,6x3.2mm | |
| Power(Watts) | 250mW | |
| Resistance | 43Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+175℃ | |
| Type | - | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±0.02% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.5681 | $ 8.57 |
| 200+ | $ 3.3167 | $ 663.34 |
| 500+ | $ 3.2 | $ 1600.00 |
| 1,000+ | $ 3.1424 | $ 3142.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | SMD,6x3.2mm | |
| Power(Watts) | 250mW | |
| Resistance | 43Ω | |
| Operating Temperature | -55℃~+175℃ | |
| Type | - | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±0.02% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | SMD,6x3.2mm | |
| Power(Watts) | 250mW | |
| Resistance | 43Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+175℃ | |
| Type | - | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±0.02% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| Y112143R0000Q0L | VISHAY | SMD,6x3.2mm | 0 | $ 27.3724 |

