LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PIELENST 1N4148WS-L product image
  • 1N4148WS-L thumbnail 1
  • 1N4148WS-L thumbnail 2
  • 1N4148WS-L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PIELENST 1N4148WS-L

Manufacturer
PIELENSTAsian Brands
MPN
1N4148WS-L
LCSC Part #
C41376456
Packaging
SOD-323
Customer #
Key Attributes
DIODE GP 100V 150mA SOD-323
DatasheetPIELENST 1N4148WS-L
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerPIELENST
PackagingSOD-323
Reverse Recovery Time (trr)4ns
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)100V
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation200mW
Voltage - Forward(Vf@If)1.25V@150mA
Reverse Leakage Current (Ir)25nA@20V
Non-Repetitive Peak Forward Surge Current2A
Current - Rectified150mA

Features

AI Translation
  • Average rectified output current: IO = 150mA
  • Power dissipation: 200mW