LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
hanxia HX DC005C-1.3 QT product image
  • HX DC005C-1.3 QT thumbnail 1
  • HX DC005C-1.3 QT thumbnail 2
  • HX DC005C-1.3 QT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

hanxia HX DC005C-1.3 QT

Manufacturer
hanxiaAsian Brands
MPN
HX DC005C-1.3 QT
LCSC Part #
C41375960
Packaging
Through Hole
Customer #
Key Attributes
CONN PWR JACK 1.3mm x 3.9mm TH R/A
Datasheethanxia HX DC005C-1.3 QT
Custom CablesMOQ 1pc
In-Stock: 655
655 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.125$ 0.1125$ 0.56
50+$ 0.0988$ 0.0890$ 4.45
150+$ 0.0857$ 0.0772$ 11.58
500+$ 0.0759$ 0.0684$ 34.20
2,500+$ 0.0681$ 0.0613$ 153.25
5,000+$ 0.0641$ 0.0577$ 288.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Barrel Connectors/Power Connectors
Manufacturerhanxia
PackagingThrough Hole
Mounting TypeRight Angle
Connector TypeDC Power Jack
Operating Temperature-25℃~+70℃
Inside Contact Diameter1.3mm
Outside Contact Diameter3.9mm
Current Rating1A
Voltage Rating (Max)30V

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.