LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW12062K08BECN product image
Images for reference only

VISHAY TNPW12062K08BECN

Manufacturer
MPN
TNPW12062K08BECN
LCSC Part #
C4137591
Packaging
1206
Customer #
Key Attributes
RES 2.08kΩ ±0.1% 0.25W 1206
DatasheetVISHAY TNPW12062K08BECN
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8713$ 0.87
200+$ 0.3379$ 67.58
500+$ 0.3258$ 162.90
1,000+$ 0.3197$ 319.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Power(Watts)250mW
Resistance2.08kΩ
Operating Temperature-55℃~+125℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
TNPW12062K08BETYVISHAYSimilar12060$ 1.4425
TNPW12062K08BETAVISHAYSimilar12060$ 0.5773
D55342E07B2B08RTPVISHAYSimilar12060$ 13.0377
D55342E07B2B08RWSVISHAYSimilar12060$ 12.6211
TNPW12062K08BEEAVISHAYSimilar12060$ 0.1796
View and Compare All Alternative Parts.