LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O BCX53-16 product image
  • BCX53-16 thumbnail 1
  • BCX53-16 thumbnail 2
  • BCX53-16 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O BCX53-16

Manufacturer
R+OAsian Brands
MPN
BCX53-16
LCSC Part #
C41375135
Packaging
SOT-89
Customer #
Key Attributes
TRANS NPN 80V 1A SOT-89
DatasheetR+O BCX53-16
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 386,610
386,610 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0681$ 0.68
100+$ 0.0551$ 5.51
300+$ 0.0486$ 14.58
1,000+$ 0.0407$ 40.70
5,000+$ 0.0368$ 184.00
10,000+$ 0.0348$ 348.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerR+O
PackagingSOT-89
Current - Collector Cutoff100nA
Operating Temperature-
Transition frequency(fT)50MHz
Collector - Emitter Voltage VCEO80V
Emitter-Base Voltage VEBO5V
DC Current Gain100
Current - Collector(Ic)1A
Pd - Power Dissipation500mW
ConfigurationStandalone
Number1 PNP
typePNP
Vce Saturation(VCE(sat))500mV

Features

AI Translation
  • NPN complements to BCX54,BCX55,BCX56
  • Power dissipation of 500 mW
  • Low voltage and High current
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C