LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SAMZO 5BML8-11732-106-W0 product image
  • 5BML8-11732-106-W0 thumbnail 1
  • 5BML8-11732-106-W0 thumbnail 2
  • 5BML8-11732-106-W0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SAMZO 5BML8-11732-106-W0

Manufacturer
SAMZOAsian Brands
MPN
5BML8-11732-106-W0
LCSC Part #
C41374345
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN SOCKET 6POS 2.54mm SINGLE ROW TH
DatasheetSAMZO 5BML8-11732-106-W0
Custom CablesMOQ 1pc
In-Stock: 95
95 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1417$ 0.71
50+$ 0.1127$ 5.64
200+$ 0.0949$ 18.98
400+$ 0.084$ 33.60
2,400+$ 0.0753$ 180.72
5,000+$ 0.071$ 355.00
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSAMZO
PackagingThrough Hole,P=2.54mm
Number of Pins6P
Current Rating1.5A
Voltage Rating-
Mounting TypeThrough Hole
Operating Temperature-40℃~+105℃
Insulation Height8.5mm
Holes Structure1x6P
Pitch2.54mm
Holes DirectionTop
Number of Rows1
Contact PlatingGold
Row Spacing-
Circular Hole / Square HoleSquare Hole
Contact MaterialBrass

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.