KOA RN73H2ETTD3831F100
| Manufacturer | |
| MPN | RN73H2ETTD3831F100 |
| LCSC Part # | C4137140 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 3.83kΩ ±1% 0.25W 1210 |
| Datasheet | KOA RN73H2ETTD3831F100 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 3.83kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 3.83kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2051 | $ 0.21 |
| 200+ | $ 0.0794 | $ 15.88 |
| 500+ | $ 0.0766 | $ 38.30 |
| 1,000+ | $ 0.0752 | $ 75.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 3.83kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 3.83kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AC1210FR-073K83L | YAGEO | 1210 | 3,180 | $ 0.0208 | ||
| RN73H2ETTD3831F50 | KOA | 1210 | 0 | $ 0.201 | ||
| RN73H2ETTD3831D100 | KOA | 1210 | 0 | $ 0.201 | ||
| RN73H2ETTD3831F10 | KOA | 1210 | 0 | $ 0.201 | ||
| RN73H2ETTD3831D50 | KOA | 1210 | 0 | $ 0.2051 | ||
| RN73R2ETTD3831F100 | KOA | 1210 | 0 | $ 0.1419 | ||
| RMCF1210FT3K83 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.0206 | ||
| RMCS1210FT3K83 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.1329 | ||
| RMC1/4K3831FTE | KAMAYA | 1210 | 0 | $ 0.0298 | ||
| RK73H2ETTD3831F | KOA | 1210 | 0 | $ 0.0186 | ||
| CR043831F | Meritek | 1210 | 0 | $ 0.0129 | ||
| ERJ-14NF3831U | PANASONIC | 1210 | 0 | $ 0.0286 | ||
| ERJ-U14F3831U | PANASONIC | 1210 | 0 | $ 0.0665 | ||
| ERJ-S14F3831U | PANASONIC | 1210 | 0 | $ 0.1012 | ||
| ERJ-P14F3831U | PANASONIC | 1210 | 0 | $ 0.0698 | ||
| RMEF1210FT3K83 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.2343 | ||
| CRCW12103K83FKEA | VISHAY | 1210 | 0 | $ 0.021 | ||
| CRCW12103K83FKTA | VISHAY | 1210 | 0 | $ 0.0719 | ||
| 1210W2F3831T5E | UNI-ROYAL | 1210 | 0 | $ 0.0101 | ||
| AF1210FR-073K83L | YAGEO | 1210 | 0 | $ 0.0287 |

