Semiment SC2402UA-BK
| Manufacturer | SemimentAsian Brands |
| MPN | SC2402UA-BK |
| LCSC Part # | C41371194 |
| Packaging | TO-92S |
| Customer # | |
| Key Attributes | High-sensitivity digital bipolar Hall effect sensor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | Semiment | |
| Packaging | TO-92S | |
| Sample Frequency | 20kHz | |
| BHYS | 4mT | |
| Operation Points | 1.5mT | |
| Supply Current | 1.3mA;1.4mA | |
| Release Points | -1.5mT | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 20mA | |
| Voltage - Supply | 2.5V~18V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,620
1,620 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1064 | $ 0.53 |
| 50+ | $ 0.0837 | $ 4.19 |
| 150+ | $ 0.0724 | $ 10.86 |
| 1,000+ | $ 0.0639 | $ 63.90 |
| 2,000+ | $ 0.0571 | $ 114.20 |
| 5,000+ | $ 0.0537 | $ 268.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | Semiment | |
| Packaging | TO-92S | |
| Sample Frequency | 20kHz | |
| BHYS | 4mT | |
| Operation Points | 1.5mT | |
| Supply Current | 1.3mA;1.4mA | |
| Release Points | -1.5mT | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 20mA | |
| Voltage - Supply | 2.5V~18V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



