VBsemi Elec SPP4403S8RGB-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | SPP4403S8RGB-VB |
| LCSC Part # | C41370492 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | 20V 13A 19W 40mΩ@1.8V 1 P-Channel P-Channel SO-8 Single FETs, MOSFETs |
| Datasheet | VBsemi Elec SPP4403S8RGB-VB |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 13A | |
| Pd - Power Dissipation | 19W | |
| RDS(on) | 40mΩ@1.8V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 20nC@8V | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 13A |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 19W | |
| RDS(on) | 40mΩ@1.8V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 20nC@8V | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Halogen-free per IEC 61249-2-21
- Trench power MOSFET
- 100% Rg tested
- RoHS compliant per directive 2002/95/EC
Applications
AI Translation
- Portable devices
- Load switch
- Battery switch
- Charger switch
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.467 | $ 0.47 |
| 200+ | $ 0.1864 | $ 37.28 |
| 500+ | $ 0.1801 | $ 90.05 |
| 1,000+ | $ 0.1771 | $ 177.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 13A | |
| Pd - Power Dissipation | 19W | |
| RDS(on) | 40mΩ@1.8V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 20nC@8V | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 13A |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 19W | |
| RDS(on) | 40mΩ@1.8V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 20nC@8V | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Halogen-free per IEC 61249-2-21
- Trench power MOSFET
- 100% Rg tested
- RoHS compliant per directive 2002/95/EC
Applications
AI Translation
- Portable devices
- Load switch
- Battery switch
- Charger switch
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| PHK04P02T,518-VB | VBsemi Elec | Similar | SO-8 | 5 | $0.3829 $0.403 | ||
| IRF7404TRPBF-VB | VBsemi Elec | Similar | SO-8 | 10 | $0.3117 $0.3667 | ||
| SI4403DDY-T1-GE3-VB | VBsemi Elec | Similar | SO-8 | 10 | $0.3041 $0.3577 | ||
| NDS9430A-NL-VB | VBsemi Elec | Similar | SO-8 | 30 | $0.3203 $0.3768 | ||
| AP9620GM-HF-VB | VBsemi Elec | Similar | SO-8 | 45 | $0.3166 $0.3724 |

