VBsemi Elec SM3313NSQA-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | SM3313NSQA-VB |
| LCSC Part # | C41370143 |
| Packaging | DFN-8-EP(3x3) |
| Customer # | |
| Key Attributes | 30V 30A 3V 60W 19mΩ@4.5V 1 N-channel N-Channel DFN-8-EP(3x3) Single FETs, MOSFETs |
| Datasheet | VBsemi Elec SM3313NSQA-VB |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN-8-EP(3x3) | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 236pF | |
| Current - Continuous Drain(Id) | 30A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 60W | |
| RDS(on) | 19mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 20pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 900pF | |
| Gate Charge(Qg) | 20nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN-8-EP(3x3) | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 236pF | |
| Current - Continuous Drain(Id) | 30A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 60W | |
| RDS(on) | 19mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 20pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 900pF | |
| Gate Charge(Qg) | 20nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Halogen-free
- Trench power MOSFET
- 100% Rg and UIS tested
Applications
AI Translation
- DC/DC Conversion - Low-Side Switching - Notebook Computers - Gaming Devices
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7153 | $ 0.72 |
| 200+ | $ 0.2862 | $ 57.24 |
| 500+ | $ 0.2766 | $ 138.30 |
| 1,000+ | $ 0.2719 | $ 271.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN-8-EP(3x3) | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 236pF | |
| Current - Continuous Drain(Id) | 30A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 60W | |
| RDS(on) | 19mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 20pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 900pF | |
| Gate Charge(Qg) | 20nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN-8-EP(3x3) | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 236pF | |
| Current - Continuous Drain(Id) | 30A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 60W | |
| RDS(on) | 19mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 20pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 900pF | |
| Gate Charge(Qg) | 20nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Halogen-free
- Trench power MOSFET
- 100% Rg and UIS tested
Applications
AI Translation
- DC/DC Conversion - Low-Side Switching - Notebook Computers - Gaming Devices
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CSD17579Q3A-VB | VBsemi Elec | DFN3x3-8 | 780 | $ 0.5973 | ||
| RU3030M2-VB | VBsemi Elec | DFN3x3-8 | 131 | $ 0.7477 | ||
| RQ3E130MNTB-VB | VBsemi Elec | DFN3x3-8 | 50 | $ 0.5783 | ||
| CSD17308Q3-VB | VBsemi Elec | DFN3x3-8 | 33 | $0.4916 $0.5783 | ||
| SM3326NHQA-VB | VBsemi Elec | DFN3x3-8 | 20 | $0.6170 $0.7258 | ||
| SIS414DN-T1-GE3-VB | VBsemi Elec | DFN3x3-8 | 16 | $0.4657 $0.5478 | ||
| SM3380EHQG-VB | VBsemi Elec | DFN3x3-8 | 14 | $0.4859 $0.5716 | ||
| SI7404DN-T1-GE3-VB | VBsemi Elec | DFN3x3-8 | 10 | $0.4859 $0.5716 | ||
| CSD16409Q3-VB | VBsemi Elec | DFN-8(3x3) | 10 | $ 0.5061 | ||
| SI7606DN-T1-GE3-VB | VBsemi Elec | DFN-8(3x3) | 10 | $ 0.511 | ||
| SI7720DN-T1-GE3-VB | VBsemi Elec | DFN-8(3x3) | 10 | $ 0.511 | ||
| SIS332DN-T1-GE3-VB | VBsemi Elec | DFN-8-EP(3x3) | 0 | $ 0.7153 | ||
| SIS334DN-T1-GE3-VB | VBsemi Elec | DFN-8-EP(3x3) | 0 | $ 0.7153 | ||
| SIS406DN-T1-GE3-VB | VBsemi Elec | DFN-8-EP(3x3) | 0 | $ 0.7153 | ||
| SIS472DN-T1-GE3-VB | VBsemi Elec | DFN-8-EP(3x3) | 0 | $ 0.7153 | ||
| SIS478DN-T1-GE3-VB | VBsemi Elec | DFN-8-EP(3x3) | 0 | $ 0.7153 | ||
| SIS780DN-T1-GE3-VB | VBsemi Elec | DFN-8-EP(3x3) | 0 | $ 0.7153 | ||
| SIS412DN-VB | VBsemi Elec | DFN3x3-8 | 0 | $ 0.7193 | ||
| IRFH3707TRPBF-VB | VBsemi Elec | DFN3x3-8 | 0 | $ 0.7266 | ||
| IRFHM8363TRPBF-VB | VBsemi Elec | DFN3x3-8 | 0 | $0.8233 $0.8666 |

