LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY SMM02040D4122BB000

Manufacturer
MPN
SMM02040D4122BB000
LCSC Part #
C4136976
Packaging
MELF-0204
Customer #
Key Attributes
RES 41.2kΩ ±0.1% 250mW MELF-0204
DatasheetVISHAY SMM02040D4122BB000
RoHS Compliance1 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
PackagingMELF-0204
Power(Watts)250mW
Resistance41.2kΩ
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+125℃