XBLW MCP6002T-I/SN(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | MCP6002T-I/SN(XBLW) |
| LCSC Part # | C41369516 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 1 MHz, Low-Power Op Amp |
| Datasheet | XBLW MCP6002T-I/SN(XBLW) |
| Alternative Parts | 9 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | XBLW | |
| Packaging | SOP-8 | |
| Output Current | 40mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 4.5mV | |
| Slew Rate | 800V/ms | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Input Offset Voltage Drift(Vos TC) | 2.3uV/℃ | |
| Quiescent Current | 80uA | |
| Gain Bandwidth Product | 1MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 35nV/√Hz@1kHz | |
| Dual Supply | -3V~-900mV;900mV~3V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~6V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | XBLW | |
| Packaging | SOP-8 | |
| Output Current | 40mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 4.5mV | |
| Slew Rate | 800V/ms | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Input Offset Voltage Drift(Vos TC) | 2.3uV/℃ | |
| Quiescent Current | 80uA | |
| Gain Bandwidth Product | 1MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 35nV/√Hz@1kHz | |
| Dual Supply | -3V~-900mV;900mV~3V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~6V |
Introduction
The XBLW MCP6001(single), XBLW MCP6002(dual) and XBLW MCP6004(quad) are general purpose, low offset, high frequency response and micro power operational amplifiers. With an excellent bandwidth of 1MHz, a slew rate of 0.8V/μs, and a quiescent current of 80μA per amplifier at 5V, the XBLW MCP6001/6002/6004 family can be designed into a wide range of applications. The XBLW MCP6001/6002/6004 op-amps are designed to provide optimal performance in low voltage and low power systems. The input common-mode voltage range includes ground, and the maximum input offset voltage are... 4.5mV. These parts provide rail-to-rail output swing into heavy loads. The XBLW MCP6001/6002/6004 family is specified for single or dual power supplies of +1.8V to +6.0V. The XBLW MCP6001 is available in 5-lead SOT-23 and SC70-5 package. The XBLW MCP6002 is available in 8 -lead SOP-8 and MSOP-8 package. The XBLW MCP6004 is available in 14-lead SOP and TssoP package.
Features
- General Purpose 1MHz Amplifiers, Low Cost
- High Slew Rate: 0.8V/μs
- Low Offset Voltage: 4.5mV Maximum
- Low Power: 80μA per Amplifier Supply Current
- Settling Time to 0.1% with 2V Step: 4.2 μs
- Unit Gain Stable
- Rail-to-Rail Input and Output
- Input Voltage Range: -0.1V to +5.1V at 5V Supply
- Operating Power Supply: +1.8V to +6V
- Operating Temperature Range: -40°C to +125°C
- ESD Rating: HBM-4kV, CDM-2kV
Applications
- Active Filters
- Audio Outputs
- Sensor Interfaces
- Medical Instrumentation
- Battery-Powered Instrumentation
- Smoke/Gas/Environment Sensors
- Battery and Power Supply Control
- Portable Equipment and Mobile Devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1238$ 0.1115 | $ 0.56 |
| 50+ | $ 0.1003$ 0.0903 | $ 4.52 |
| 150+ | $ 0.0885$ 0.0797 | $ 11.96 |
| 500+ | $ 0.0797$ 0.0718 | $ 35.90 |
| 3,000+ | $ 0.0726$ 0.0654 | $ 196.20 |
| 6,000+ | $ 0.0691$ 0.0622 | $ 373.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | XBLW | |
| Packaging | SOP-8 | |
| Output Current | 40mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 4.5mV | |
| Slew Rate | 800V/ms | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Input Offset Voltage Drift(Vos TC) | 2.3uV/℃ | |
| Quiescent Current | 80uA | |
| Gain Bandwidth Product | 1MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 35nV/√Hz@1kHz | |
| Dual Supply | -3V~-900mV;900mV~3V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~6V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | XBLW | |
| Packaging | SOP-8 | |
| Output Current | 40mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 4.5mV | |
| Slew Rate | 800V/ms | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Input Offset Voltage Drift(Vos TC) | 2.3uV/℃ | |
| Quiescent Current | 80uA | |
| Gain Bandwidth Product | 1MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 35nV/√Hz@1kHz | |
| Dual Supply | -3V~-900mV;900mV~3V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~6V |
Introduction
The XBLW MCP6001(single), XBLW MCP6002(dual) and XBLW MCP6004(quad) are general purpose, low offset, high frequency response and micro power operational amplifiers. With an excellent bandwidth of 1MHz, a slew rate of 0.8V/μs, and a quiescent current of 80μA per amplifier at 5V, the XBLW MCP6001/6002/6004 family can be designed into a wide range of applications. The XBLW MCP6001/6002/6004 op-amps are designed to provide optimal performance in low voltage and low power systems. The input common-mode voltage range includes ground, and the maximum input offset voltage are... 4.5mV. These parts provide rail-to-rail output swing into heavy loads. The XBLW MCP6001/6002/6004 family is specified for single or dual power supplies of +1.8V to +6.0V. The XBLW MCP6001 is available in 5-lead SOT-23 and SC70-5 package. The XBLW MCP6002 is available in 8 -lead SOP-8 and MSOP-8 package. The XBLW MCP6004 is available in 14-lead SOP and TssoP package.
Features
- General Purpose 1MHz Amplifiers, Low Cost
- High Slew Rate: 0.8V/μs
- Low Offset Voltage: 4.5mV Maximum
- Low Power: 80μA per Amplifier Supply Current
- Settling Time to 0.1% with 2V Step: 4.2 μs
- Unit Gain Stable
- Rail-to-Rail Input and Output
- Input Voltage Range: -0.1V to +5.1V at 5V Supply
- Operating Power Supply: +1.8V to +6V
- Operating Temperature Range: -40°C to +125°C
- ESD Rating: HBM-4kV, CDM-2kV
Applications
- Active Filters
- Audio Outputs
- Sensor Interfaces
- Medical Instrumentation
- Battery-Powered Instrumentation
- Smoke/Gas/Environment Sensors
- Battery and Power Supply Control
- Portable Equipment and Mobile Devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MCP6002T-E/SN(XBLW) | XBLW | SOP-8 | 1,475 | $ 0.1232 | ||
| LMV358ADTR(XBLW) | XBLW | SOP-8 | 7,020 | $0.0601 $0.0751 | ||
| LMV722IDR(XBLW) | XBLW | SOP-8 | 2,205 | $0.1190 $0.1487 | ||
| JRC4558DTR(XBLW) | XBLW | SOP-8 | 15,890 | $0.0308 $0.0324 | ||
| NE5532DTR(XBLW) | XBLW | SOP-8 | 1,670 | $0.0911 $0.0958 | ||
| TL072CDTR(XBLW) | XBLW | SOP-8 | 1,330 | $0.1005 $0.1116 | ||
| TL082CDTR(XBLW) | XBLW | SOP-8 | 640 | $ 0.1518 | ||
| NJM4580DTR(XBLW) | XBLW | SOP-8 | 2,225 | $0.1067 $0.1123 | ||
| MC33078DR2G(XBLW) | XBLW | SOP-8 | 2,435 | $0.1073 $0.1129 |



