XR XRCM3216U1R2K-A100
| Manufacturer | XRAsian Brands |
| MPN | XRCM3216U1R2K-A100 |
| LCSC Part # | C41368732 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | FIXED IND 1.2uH 100mA 0.4Ω 1206 |
| Datasheet | XR XRCM3216U1R2K-A100 |
| RoHS Compliance | 3 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | 1206 | |
| Current Rating | 100mA | |
| Inductance | 1.2uH | |
| Frequency - Self Resonant | 65MHz | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 400mΩ | |
| Q @ Frequency | 35 | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | 1206 | |
| Current Rating | 100mA | |
| Inductance | 1.2uH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 65MHz | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 400mΩ | |
| Q @ Frequency | 35 | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | 1206 | |
| Current Rating | 100mA | |
| Inductance | 1.2uH | |
| Frequency - Self Resonant | 65MHz | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 400mΩ | |
| Q @ Frequency | 35 | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | 1206 | |
| Current Rating | 100mA | |
| Inductance | 1.2uH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 65MHz | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 400mΩ | |
| Q @ Frequency | 35 | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



