LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Signal Micro SIG5530B-ITSP20-RL product image
Images for reference only

Signal Micro SIG5530B-ITSP20-RL

Manufacturer
Signal MicroAsian Brands
MPN
SIG5530B-ITSP20-RL
LCSC Part #
C41367344
Packaging
TSSOP-20
Customer #
Key Attributes
SPI 4.75V~5.25V TSSOP-20 Analog to Digital Converters (ADC)
DatasheetSignal Micro SIG5530B-ITSP20-RL
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.4301$ 15.43
200+$ 6.1582$ 1231.64
500+$ 5.9518$ 2975.90
1,000+$ 5.8493$ 5849.30
Standard Packaging4500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerSignal Micro
PackagingTSSOP-20
Operating Temperature-40℃~+125℃
InterfaceSPI
Quiescent Current (Iq)-
Voltage - Supply4.75V~5.25V
Number of Channels2
Integral non - linearity-
Voltage ReferenceExternal
Clock/OscillatorBuilt-in;External
Clock Frequency1MHz~5MHz;4.9152MHz
FeaturesBipolar input;Bipolar power supply;Integrated modulator;Built-in digital filter;Auto calibration;Power-on reset
Resolution(Bits)1.875Hz;-
S/N Ratio-
DNL (LSB)-
ADC architectureSigma-Delta
Programmable GainNot supported

Introduction

AI Translation

The SIG5530B is a low noise, low drift, and high-resolution 32-bit analog-to-digital converter (ADC) with integrated gain amplifier that offers high-accuracy measurement solutions for bridge sensors. The device contains an ultra-low-noise amplifier with fixed gain 64, a delta-sigma (Δ - Σ) modulator, and a programmable SINC3/SINC1 digital filter. The output data rate from the device can be configured to 1.875, 3.75, 7.5, 15, 30, 60, 120, 240, 480, 960, 1920, and 3840SPS. Burnout current sources are provided at the analog inputs for sensor connection diagnosis. Offset and gain calibration registers are provided with calibration command or direct register write to calibrate the ADC errors or overall system errors. SPI-compatible interface is used for device configuration and parity check is provided for data integrity. The on-chip oscillator, an external clock, or an external crystal can be used as the clock source to the device. The device can operate with bipolar ±2.375V to ±2.625V analog power supplies, or with a single 4.75V to 5.25V analog power supply. The SIG5530B is available in 20-lead TSSOP package. These devices are fully specified over the -40°C to +125°C temperature range.

Features

AI Translation
  • Amplifier Gain: 64
  • Selectable Data Rates: 1.875 to 3840SPS
  • RMS Noise: 11nV at 7.5SPS
  • 21.2 Noise-Free Bits at 1.875SPS
  • Offset Drift: 5nV/°C
  • Gain Drift: 0.5ppm/°C
  • Integral Non-Linearity: 3ppm
  • Internal or External Clock
  • Burnout Current Sources
  • Parity Check
  • Power Supply AVDD: 4.75V to 5.25V or ±2.5V DVDD: 2.7V to 5.25V
  • Current: 6.0mA
  • Package: 20-lead TSSOP

Applications

AI Translation
  • Weigh Scales
  • Strain Gauges
  • Pressure Sensors
  • Industrial Process Control