FG PH-2AW-M
| Manufacturer | FGAsian Brands |
| MPN | PH-2AW-M |
| LCSC Part # | C41364813 |
| Packaging | Through Hole,Right Angle,P=2mm |
| Customer # | |
| Key Attributes | CONN HEADER TH R/A 2POS 2mm |
| Datasheet | FG PH-2AW-M |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | FG | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Pitch | 2mm | |
| Current Rating | 2A | |
| Reference Series | PH | |
| Voltage Rating (Max) | 250V | |
| Mounting Type | Right Angle | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Number of PINs | 2P | |
| Number of PINs Per Row | 2 | |
| Pin Structure | 1x2P | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | FG | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Pitch | 2mm | |
| Current Rating | 2A | |
| Reference Series | PH | |
| Voltage Rating (Max) | 250V | |
| Mounting Type | Right Angle |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Number of PINs | 2P | |
| Number of PINs Per Row | 2 | |
| Pin Structure | 1x2P | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
In-Stock: 6,948
6,948 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.0104$ 0.0094 | $ 0.01 |
| 10+ | $ 0.0081$ 0.0073 | $ 0.07 |
| 30+ | $ 0.0068$ 0.0062 | $ 0.19 |
| 100+ | $ 0.0061$ 0.0055 | $ 0.55 |
| 500+ | $ 0.0054$ 0.0049 | $ 2.45 |
| 1,000+ | $ 0.005$ 0.0045 | $ 4.50 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | FG | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Pitch | 2mm | |
| Current Rating | 2A | |
| Reference Series | PH | |
| Voltage Rating (Max) | 250V | |
| Mounting Type | Right Angle | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Number of PINs | 2P | |
| Number of PINs Per Row | 2 | |
| Pin Structure | 1x2P | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | FG | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Pitch | 2mm | |
| Current Rating | 2A | |
| Reference Series | PH | |
| Voltage Rating (Max) | 250V | |
| Mounting Type | Right Angle |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Number of PINs | 2P | |
| Number of PINs Per Row | 2 | |
| Pin Structure | 1x2P | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



