kinghelm KH-1.27PH180-2X27P-L14.8-2S
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-1.27PH180-2X27P-L14.8-2S |
| LCSC Part # | C41364521 |
| Packaging | Through Hole,P=1.27mm |
| Customer # | |
| Key Attributes | 2 1.27mm Pin Header 7.8mm 5mm Through Hole 2mm -40℃~+105℃ Gold 54P 2x27P 1.27mm Through Hole,P=1.27mm Headers, Male Pins |
| Datasheet | kinghelm KH-1.27PH180-2X27P-L14.8-2S |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole,P=1.27mm | |
| Contact Material | Brass | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Supplementary Features | Double Molded | |
| Insulation Height | 7.8mm | |
| Length of Mating Pin | 5mm | |
| Mounting Type | Through Hole | |
| Length of End Connection Pin | 2mm | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Number of PINs | 54P | |
| Pin Structure | 2x27P | |
| Row Spacing | 1.27mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole,P=1.27mm | |
| Contact Material | Brass | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Supplementary Features | Double Molded | |
| Insulation Height | 7.8mm |
| Type | Description | |
|---|---|---|
| Length of Mating Pin | 5mm | |
| Mounting Type | Through Hole | |
| Length of End Connection Pin | 2mm | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Number of PINs | 54P | |
| Pin Structure | 2x27P | |
| Row Spacing | 1.27mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0193 | $ 1.02 |
| 10+ | $ 0.8241 | $ 8.24 |
| 30+ | $ 0.7256 | $ 21.77 |
| 100+ | $ 0.6288 | $ 62.88 |
| 500+ | $ 0.57 | $ 285.00 |
| 1,000+ | $ 0.5399 | $ 539.90 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole,P=1.27mm | |
| Contact Material | Brass | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Supplementary Features | Double Molded | |
| Insulation Height | 7.8mm | |
| Length of Mating Pin | 5mm | |
| Mounting Type | Through Hole | |
| Length of End Connection Pin | 2mm | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Number of PINs | 54P | |
| Pin Structure | 2x27P | |
| Row Spacing | 1.27mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole,P=1.27mm | |
| Contact Material | Brass | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Supplementary Features | Double Molded | |
| Insulation Height | 7.8mm |
| Type | Description | |
|---|---|---|
| Length of Mating Pin | 5mm | |
| Mounting Type | Through Hole | |
| Length of End Connection Pin | 2mm | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Number of PINs | 54P | |
| Pin Structure | 2x27P | |
| Row Spacing | 1.27mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



