LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SCTF SX5M3.579545A10F20TNN product image
  • SX5M3.579545A10F20TNN thumbnail 1
  • SX5M3.579545A10F20TNN thumbnail 2
  • SX5M3.579545A10F20TNN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SCTF SX5M3.579545A10F20TNN

Manufacturer
SCTFAsian Brands
MPN
SX5M3.579545A10F20TNN
LCSC Part #
C41361445
Packaging
SMD5032-4P
Customer #
Key Attributes
XTAL OSC 3.579545MHz CMOS SMD
DatasheetSCTF SX5M3.579545A10F20TNN
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,000
1,000 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6539$ 0.65
10+$ 0.5277$ 5.28
30+$ 0.4638$ 13.91
100+$ 0.3999$ 39.99
500+$ 0.3622$ 181.10
1,000+$ 0.3426$ 342.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSCTF
PackagingSMD5032-4P
Current - Supply10mA
Operating Temperature-40℃~+85℃
Frequency Stability±20ppm
Normal temperature Frequency Tolerance±10ppm
Output TypeCMOS
Frequency3.579545MHz
Voltage - Supply5V

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
S5D3.579545A20F30TSCTFSimilarSMD5032-4P4$ 0.5341
1 more alternative parts.View all substitutes