LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity RQ73C1E787RBTD product image
Images for reference only

TE Connectivity RQ73C1E787RBTD

Manufacturer
MPN
RQ73C1E787RBTD
LCSC Part #
C4135648
Packaging
0402
Customer #
Key Attributes
RES 787Ω ±0.1% 62.5mW 0402
DatasheetTE Connectivity RQ73C1E787RBTD
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2672$ 0.27
200+$ 0.1034$ 20.68
500+$ 0.0998$ 49.90
1,000+$ 0.098$ 98.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging0402
Power(Watts)62.5mW
Resistance787Ω
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±10ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73R1ETTP7870B10KOA04020$ 0.1125
ERA-2ARB7870XPANASONIC04020$ 0.2635
RG1005N-7870-B-T5SUSUMU04020$ 0.2784
RN73C1E787RBTDTE Connectivity04020$ 0.2286
RN73C1E787RBTGTE Connectivity04020$ 0.7484
RN73C1E787RBTDFTE Connectivity04020$ 0.4743
RT0402BRB07787RLYAGEO04020$ 0.2083
RG1005V-7870-B-T5SUSUMU04020$ 1.0606
RG1005N-7870-W-T1SUSUMU04020$ 0.5
RG1005N-7870-W-T5SUSUMU04020$ 0.4499
RN73R1ETTP7870B25KOA04020$ 0.0475
ERA-2AEB7870XPANASONIC04020$ 0.0563
ERA-2APB7870XPANASONIC04020$ 0.2689
RNCF0402BTC787RSEI(Stackpole Electronics Inc.)04020$ 0.043
RNCF0402BTE787RSEI(Stackpole Electronics Inc.)04020$ 0.0456
RG1005P-7870-B-T5SUSUMU04020$ 0.0807
CPF0402B787RE1TE Connectivity04020$ 0.115
CPF0402B787RETE Connectivity04020$ 0.1229
RP73PF1E787RBTDFTE Connectivity04020$ 0.1035
RT0402BRD07787RLYAGEO04020$ 0.0194