LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MINGSTAR CBM100505N-501 product image
  • CBM100505N-501 thumbnail 1
  • CBM100505N-501 thumbnail 2
  • CBM100505N-501 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MINGSTAR CBM100505N-501

Manufacturer
MINGSTARAsian Brands
MPN
CBM100505N-501
LCSC Part #
C41355817
Packaging
0402
Customer #
Key Attributes
FERRITE BEAD 500Ω 0402 1LN
DatasheetMINGSTAR CBM100505N-501
Alternative Parts1
In-Stock: 5,600
5,600 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 100Multiple: 100Sales Unit: Piece
QtyUnit PriceTotal Amount
100+$ 0.005$ 0.50
1,000+$ 0.0039$ 3.90
3,000+$ 0.0033$ 9.90
10,000+$ 0.003$ 30.00
50,000+$ 0.0027$ 135.00
100,000+$ 0.0025$ 250.00
Standard Packaging10000/Full Reel

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Ferrite Beads and Chips
ManufacturerMINGSTAR
Packaging0402
DC Resistance(DCR)400mΩ
Operating Temperature-40℃~+125℃
Number of Lines1
Tolerance±25%
Current Rating500mA
Impedance @ Frequency500Ω@100MHz

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CBM100505N-601MINGSTAR04027,700$ 0.0052