Tudi AT25M02-SSHD-T-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | AT25M02-SSHD-T-TUDI |
| LCSC Part # | C41355579 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 2M bits EEPROM with SPI Data Transfer |
| Datasheet | Tudi AT25M02-SSHD-T-TUDI |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function;Built-in write enable latch (WEL) | |
| Memory Size | 2Mbit | |
| Voltage - Supply | 2.8V~5.5V;3mA | |
| Clock Frequency | 5MHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 100 years | |
| Write Cycle Time(tWC) | 8ms | |
| Standby Supply Current | 5uA | |
| Interface | SPI | |
| Write Cycle Endurance | 1,000,000 cycles |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function;Built-in write enable latch (WEL) | |
| Memory Size | 2Mbit | |
| Voltage - Supply | 2.8V~5.5V;3mA |
| Type | Description | |
|---|---|---|
| Clock Frequency | 5MHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 100 years | |
| Write Cycle Time(tWC) | 8ms | |
| Standby Supply Current | 5uA | |
| Interface | SPI | |
| Write Cycle Endurance | 1,000,000 cycles |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function;Built-in write enable latch (WEL) | |
| Memory Size | 2Mbit | |
| Voltage - Supply | 2.8V~5.5V;3mA | |
| Clock Frequency | 5MHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 100 years | |
| Write Cycle Time(tWC) | 8ms | |
| Standby Supply Current | 5uA | |
| Interface | SPI | |
| Write Cycle Endurance | 1,000,000 cycles |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function;Built-in write enable latch (WEL) | |
| Memory Size | 2Mbit | |
| Voltage - Supply | 2.8V~5.5V;3mA |
| Type | Description | |
|---|---|---|
| Clock Frequency | 5MHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 100 years | |
| Write Cycle Time(tWC) | 8ms | |
| Standby Supply Current | 5uA | |
| Interface | SPI | |
| Write Cycle Endurance | 1,000,000 cycles |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



