LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KOHERelec FBHA0805-102-152R

Manufacturer
KOHERelecAsian Brands
MPN
FBHA0805-102-152R
LCSC Part #
C41355352
Packaging
0805
Customer #
Key Attributes
FERRITE BEAD 1kΩ 0805
DatasheetKOHERelec FBHA0805-102-152R
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Ferrite Beads and Chips
ManufacturerKOHERelec
Packaging0805
DC Resistance(DCR)150mΩ
Operating Temperature-55℃~+150℃
Number of Lines-
Tolerance±25%
Current Rating1.5A
Impedance @ Frequency1kΩ@100MHz

Features

AI Translation
  • Noise reduction solution for power line.
  • Compared to the FBA series, has low direct current resistance for compatibility with large currents, optimal for low power consumption.
  • Various frequency characteristics with 2 materials of different features for countermeasures against everything from general signals to high-speed signals.
  • Performs well even in signal lines where low direct current resistance is required.
  • AEC-Q200 qualified.
  • Operating temperature: -55 to +150℃ (including self-temperature rise)

Applications

AI Translation
  • Power line filter for body controls, and car multimedia etc.