Siliup SP40P08NK
| Manufacturer | SiliupAsian Brands |
| MPN | SP40P08NK |
| LCSC Part # | C41355190 |
| Packaging | PDFN-8L(5x6) |
| Customer # | |
| Key Attributes | MOSFET P-CH 40V 40A PDFN-8L(5x6) |
| Datasheet | Siliup SP40P08NK |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | PDFN-8L(5x6) | |
| Drain to Source Voltage | 40V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 329pF | |
| Current - Continuous Drain(Id) | 40A | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 75W | |
| RDS(on) | 8.6mΩ@10V;13mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 289pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 3.8nF | |
| Gate Charge(Qg) | 69nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | PDFN-8L(5x6) | |
| Drain to Source Voltage | 40V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 329pF | |
| Current - Continuous Drain(Id) | 40A | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 75W | |
| RDS(on) | 8.6mΩ@10V;13mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 289pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 3.8nF | |
| Gate Charge(Qg) | 69nC@10V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Fast switching speed
- Surface mount package
- RoHS compliant and halogen-free
- 100% single pulse avalanche energy tested
Applications
AI Translation
- DC-DC converters
- Motor control
In-Stock: 155
155 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2835 | $ 1.42 |
| 50+ | $ 0.2248 | $ 11.24 |
| 150+ | $ 0.1997 | $ 29.96 |
| 500+ | $ 0.1683 | $ 84.15 |
| 2,500+ | $ 0.1544 | $ 386.00 |
| 5,000+ | $ 0.146 | $ 730.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | PDFN-8L(5x6) | |
| Drain to Source Voltage | 40V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 329pF | |
| Current - Continuous Drain(Id) | 40A | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 75W | |
| RDS(on) | 8.6mΩ@10V;13mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 289pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 3.8nF | |
| Gate Charge(Qg) | 69nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | PDFN-8L(5x6) | |
| Drain to Source Voltage | 40V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 329pF | |
| Current - Continuous Drain(Id) | 40A | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 75W | |
| RDS(on) | 8.6mΩ@10V;13mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 289pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 3.8nF | |
| Gate Charge(Qg) | 69nC@10V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Fast switching speed
- Surface mount package
- RoHS compliant and halogen-free
- 100% single pulse avalanche energy tested
Applications
AI Translation
- DC-DC converters
- Motor control
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SP40P04NK | Siliup | PDFN-8L(5x6) | 25 | $ 0.454 | ||
| SP60P11NK | Siliup | PDFNWB-8L(5x6) | 5,587 | $0.5447 $0.5733 | ||
| SP60P08GNK | Siliup | PDFN-8L(5x6) | 1,077 | $ 0.4907 | ||
| SP010P16GHNK | Siliup | PDFN-8L(5x6) | 17 | $ 0.6824 | ||
| SP40P03NK | Siliup | PDFN-8L | 2,444 | $ 0.7245 | ||
| SP40P04AGHNK | Siliup | PDFN5x6-8 | 985 | $ 0.4602 | ||
| SP80P12NK | Siliup | PDFN-8L(5x6) | 0 | $ 0.6461 |



