Siliup SP2006KT2
| Manufacturer | SiliupAsian Brands |
| MPN | SP2006KT2 |
| LCSC Part # | C41355139 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 660mA SOT-23 |
| Datasheet | Siliup SP2006KT2 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 20pF | |
| Pd - Power Dissipation | 350mW | |
| Configuration | - | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 660mA | |
| Gate Threshold Voltage (Vgs(th)) | 650mV | |
| RDS(on) | 650mΩ@4.5V;850mΩ@2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 14pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 75pF | |
| Gate Charge(Qg) | 1.25nC@4.5V | |
| Vgs | ±12V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 20pF | |
| Pd - Power Dissipation | 350mW | |
| Configuration | - | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 660mA |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 650mV | |
| RDS(on) | 650mΩ@4.5V;850mΩ@2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 14pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 75pF | |
| Gate Charge(Qg) | 1.25nC@4.5V | |
| Vgs | ±12V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High power and large current handling capability
- Surface mount package
- ESD protection up to 2KV
Applications
AI Translation
- Battery switch
- DC/DC converter
In-Stock: 700
700 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0111 | $ 0.56 |
| 500+ | $ 0.0086 | $ 4.30 |
| 3,000+ | $ 0.0074 | $ 22.20 |
| 6,000+ | $ 0.0065 | $ 39.00 |
| 24,000+ | $ 0.0058 | $ 139.20 |
| 51,000+ | $ 0.0054 | $ 275.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 20pF | |
| Pd - Power Dissipation | 350mW | |
| Configuration | - | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 660mA | |
| Gate Threshold Voltage (Vgs(th)) | 650mV | |
| RDS(on) | 650mΩ@4.5V;850mΩ@2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 14pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 75pF | |
| Gate Charge(Qg) | 1.25nC@4.5V | |
| Vgs | ±12V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 20pF | |
| Pd - Power Dissipation | 350mW | |
| Configuration | - | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 660mA |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 650mV | |
| RDS(on) | 650mΩ@4.5V;850mΩ@2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 14pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 75pF | |
| Gate Charge(Qg) | 1.25nC@4.5V | |
| Vgs | ±12V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High power and large current handling capability
- Surface mount package
- ESD protection up to 2KV
Applications
AI Translation
- Battery switch
- DC/DC converter
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SP2004KT2 | Siliup | SOT-23 | 4,350 | $ 0.0195 | ||
| SP20P25T2 | Siliup | SOT-23 | 740 | $ 0.0216 | ||
| SP20P22T1 | Siliup | SOT-23-3L | 380 | $ 0.0243 | ||
| SP2301T2 | Siliup | SOT-23 | 3,920 | $0.0289 $0.0304 | ||
| SP2305LT2C | Siliup | SOT-23 | 500 | $ 0.0179 | ||
| SP2305AT2 | Siliup | SOT-23 | 3,000 | $ 0.0299 | ||
| SP2013T1 | Siliup | SOT-23-3L | 410 | $ 0.0426 | ||
| SP3415LKT2 | Siliup | SOT-23 | 720 | $ 0.0258 | ||
| SP2301BT2 | Siliup | SOT-23 | 4,200 | $ 0.0132 | ||
| SP3415KT2 | Siliup | SOT-23 | 3,100 | $0.0533 $0.0561 |



