Siliup SP60N55T2
| Manufacturer | SiliupAsian Brands |
| MPN | SP60N55T2 |
| LCSC Part # | C41354931 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET 60V 3.5A SOT-23 |
| Datasheet | Siliup SP60N55T2 |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 90pF | |
| Current - Continuous Drain(Id) | 3.5A | |
| Ciss-Input Capacitance | 330pF | |
| Pd - Power Dissipation | 1.2W | |
| Reverse Transfer Capacitance (Crss) | 17pF | |
| RDS(on) | 55mΩ@10V;70mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 8.6nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 90pF | |
| Current - Continuous Drain(Id) | 3.5A |
| Type | Description | |
|---|---|---|
| Ciss-Input Capacitance | 330pF | |
| Pd - Power Dissipation | 1.2W | |
| Reverse Transfer Capacitance (Crss) | 17pF | |
| RDS(on) | 55mΩ@10V;70mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 8.6nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High power and large current handling capability
- Surface mount package
Applications
AI Translation
- Battery Switch - DC-DC Converter
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,900
1,900 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0264$ 0.0185 | $ 0.37 |
| 200+ | $ 0.0205$ 0.0144 | $ 2.88 |
| 600+ | $ 0.0172$ 0.0121 | $ 7.26 |
| 3,000+ | $ 0.0155$ 0.0109 | $ 32.70 |
| 9,000+ | $ 0.0138$ 0.0097 | $ 87.30 |
| 21,000+ | $ 0.0129$ 0.0091 | $ 191.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 90pF | |
| Current - Continuous Drain(Id) | 3.5A | |
| Ciss-Input Capacitance | 330pF | |
| Pd - Power Dissipation | 1.2W | |
| Reverse Transfer Capacitance (Crss) | 17pF | |
| RDS(on) | 55mΩ@10V;70mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 8.6nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 90pF | |
| Current - Continuous Drain(Id) | 3.5A |
| Type | Description | |
|---|---|---|
| Ciss-Input Capacitance | 330pF | |
| Pd - Power Dissipation | 1.2W | |
| Reverse Transfer Capacitance (Crss) | 17pF | |
| RDS(on) | 55mΩ@10V;70mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 8.6nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High power and large current handling capability
- Surface mount package
Applications
AI Translation
- Battery Switch - DC-DC Converter
C41354931 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| SP010N70T1 | Siliup | Similar | SOT-23-3L | 100 | $0.0046 $0.0051 | ||
| SP60N30T1 | Siliup | Similar | SOT-23-3L | 0 | $ 0.0468 |



