Siliup SP2002KT5
| Manufacturer | SiliupAsian Brands |
| MPN | SP2002KT5 |
| LCSC Part # | C41354897 |
| Packaging | SOT-523 |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 750mA SOT-523 |
| Datasheet | Siliup SP2002KT5 |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | SOT-523 | |
| Output Capacitance(Coss) | 19pF | |
| Pd - Power Dissipation | 150mW | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Configuration | - | |
| Current - Continuous Drain(Id) | 750mA | |
| Gate Threshold Voltage (Vgs(th)) | 650mV | |
| Reverse Transfer Capacitance (Crss@Vds) | 9pF | |
| RDS(on) | 250mΩ@4.5V;350mΩ@2.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 35pF | |
| Gate Charge(Qg) | 800pC@4.5V | |
| Vgs | ±12V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | SOT-523 | |
| Output Capacitance(Coss) | 19pF | |
| Pd - Power Dissipation | 150mW | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Configuration | - | |
| Current - Continuous Drain(Id) | 750mA |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 650mV | |
| Reverse Transfer Capacitance (Crss@Vds) | 9pF | |
| RDS(on) | 250mΩ@4.5V;350mΩ@2.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 35pF | |
| Gate Charge(Qg) | 800pC@4.5V | |
| Vgs | ±12V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High power and high current handling capability
- Surface mount package
- ESD protection up to 2KV
Applications
AI Translation
- Battery switch
- DC/DC converter
In-Stock: 4,750
4,750 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0137 | $ 0.69 |
| 500+ | $ 0.0106 | $ 5.30 |
| 3,000+ | $ 0.0093 | $ 27.90 |
| 6,000+ | $ 0.0083 | $ 49.80 |
| 24,000+ | $ 0.0074 | $ 177.60 |
| 51,000+ | $ 0.0069 | $ 351.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | SOT-523 | |
| Output Capacitance(Coss) | 19pF | |
| Pd - Power Dissipation | 150mW | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Configuration | - | |
| Current - Continuous Drain(Id) | 750mA | |
| Gate Threshold Voltage (Vgs(th)) | 650mV | |
| Reverse Transfer Capacitance (Crss@Vds) | 9pF | |
| RDS(on) | 250mΩ@4.5V;350mΩ@2.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 35pF | |
| Gate Charge(Qg) | 800pC@4.5V | |
| Vgs | ±12V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | SOT-523 | |
| Output Capacitance(Coss) | 19pF | |
| Pd - Power Dissipation | 150mW | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Configuration | - | |
| Current - Continuous Drain(Id) | 750mA |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 650mV | |
| Reverse Transfer Capacitance (Crss@Vds) | 9pF | |
| RDS(on) | 250mΩ@4.5V;350mΩ@2.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 35pF | |
| Gate Charge(Qg) | 800pC@4.5V | |
| Vgs | ±12V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High power and high current handling capability
- Surface mount package
- ESD protection up to 2KV
Applications
AI Translation
- Battery switch
- DC/DC converter
C41354897 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SP2620F | Siliup | SOT-523 | 1,600 | $ 0.0147 | ||
| SP4153KT5 | Siliup | SOT-523 | 0 | $ 0.0164 | ||
| SP1012KT5 | Siliup | SOT-523 | 0 | $ 0.0135 | ||
| SP2002KT5J | Siliup | SOT-523 | 0 | $ 0.0138 |



