LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Littelfuse AGRF1400

Manufacturer
MPN
AGRF1400
LCSC Part #
C413547
Packaging
Through Hole
Customer #
Key Attributes
PTC RESET FUSE 16V 14A TH
DatasheetLittelfuse AGRF1400
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLittelfuse
PackagingThrough Hole
Operating Temperature-40℃~+85℃
Voltage - Max16V
Hold Current14A
Current - Max100A
Power Dissipation4.6W
Trip Current27.3A
Pitch-
Height-
Length-
Width-
Time to Trip(Max)1.17min
Resistance @ 25℃2.2mΩ
Resistance - Post Trip (R1) (Max)6.4mΩ

Introduction

AI Translation

The AGRFS series is a PPTC resettable device designed specifically for the automotive industry. It is a 16V lead-free, radial-leaded resettable device that complies with Littelfuse's automotive-grade qualification, which is based on AEC-Q200: Stress Test Qualification for Passive Components.