Littelfuse 0468003.NRHF
| Manufacturer | |
| Mfr. Part # | 0468003.NRHF |
| LCSC Part # | C41342 |
| Package | 1206 |
| Customer # | |
| Key Attributes | FUSE BRD MNT 3A 32VAC/VDC 1206 |
| Description | 3A 32V Fuse Surface Mount 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
13,100 
13,100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.075 | $ 0.75 |
100+ | $ 0.0604 | $ 6.04 |
300+ | $ 0.0531 | $ 15.93 |
1,000+ | $ 0.0477 | $ 47.70 |
5,000+ | $ 0.0381 | $ 190.50 |
10,000+ | $ 0.0359 | $ 359.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$