PANASONIC ERJ6ENF1303V
| Manufacturer | |
| MPN | ERJ6ENF1303V |
| LCSC Part # | C413319 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 130kΩ ±1% 125mW 0805 |
| Datasheet | PANASONIC ERJ6ENF1303V |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 130kΩ | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 130kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 100+ | $ 0.0074 | $ 0.74 |
| 1,000+ | $ 0.0059 | $ 5.90 |
| 5,000+ | $ 0.0048 | $ 24.00 |
| 10,000+ | $ 0.0043 | $ 43.00 |
| 50,000+ | $ 0.0039 | $ 195.00 |
| 100,000+ | $ 0.0036 | $ 360.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 130kΩ | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 130kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
C413319 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805W8F1303T5E | UNI-ROYAL | 0805 | 77,400 | $ 0.0031 | ||
| FRC0805F1303TS | FOJAN | 0805 | 58,200 | $0.0032 $0.0033 | ||
| RC0805FR-07130KL | YAGEO | 0805 | 14,300 | $ 0.0092 | ||
| HRC0805F1303FNTN | HWA CHN | 0805 | 7,500 | $ 0.0021 | ||
| AECR0805F130KK9 | RESI | 0805 | 4,650 | $ 0.0118 | ||
| CR0805F130KP05Z | EVER OHMS | 0805 | 4,300 | $ 0.0033 | ||
| RS-05K1303FT | FH | 0805 | 600 | $ 0.0034 | ||
| RMC0805130K1%N | TyoHM | 0805 | 400 | $ 0.0054 | ||
| RM10FTN1303 | TA-I Tech | 0805 | 250 | $ 0.0085 | ||
| RMCS0805FT130K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0065 | ||
| RMCF0805FT130K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0023 | ||
| CRG0805F130K | TE Connectivity | 0805 | 0 | $ 0.0045 | ||
| RTT051303FTP | RALEC | 0805 | 0 | $ 0.0025 | ||
| RMS10FT1303 | TA-I Tech | 0805 | 0 | $ 0.0045 | ||
| CR-05FL7--130K | Viking | 0805 | 0 | $ 0.0029 | ||
| SCR0805F130K | VO | 0805 | 0 | $ 0.0018 | ||
| WR08X1303FTL | Walsin | 0805 | 0 | $0.0003 $0.0029 | ||
| AC0805FR-07130KL | YAGEO | 0805 | 0 | $ 0.0042 | ||
| RC0805FR-07130KL-S | YAGEO | 0805 | 0 | $ 0.0024 | ||
| AF0805FR-07130KL | YAGEO | 0805 | 0 | $ 0.0101 |



