LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY WSR2R1400FBA product image
Images for reference only

VISHAY WSR2R1400FBA

Manufacturer
MPN
WSR2R1400FBA
LCSC Part #
C4132208
Packaging
4527
Customer #
Key Attributes
RES 140mΩ ±1% 2W 4527
DatasheetVISHAY WSR2R1400FBA
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.147$ 2.15
200+$ 0.8319$ 166.38
500+$ 0.8031$ 401.55
1,000+$ 0.7879$ 787.90
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging4527
Resistance140mΩ
Power(Watts)2W
Operating Temperature-65℃~+275℃
Type-
Temperature Coefficient±75ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
WSR2R1400FTAVISHAYSimilar45270$ 1.1531
WSR2R1400FEAVISHAYSimilar45270$ 0.5773
View and Compare All Alternative Parts.