LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT1210FRD076K98L product image
Images for reference only

YAGEO RT1210FRD076K98L

Manufacturer
YAGEOAsian Brands
MPN
RT1210FRD076K98L
LCSC Part #
C4130043
Packaging
1210
Customer #
Key Attributes
RES 6.98kΩ ±1% 250mW 1210
DatasheetYAGEO RT1210FRD076K98L
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0673$ 0.07
200+$ 0.0261$ 5.22
500+$ 0.0251$ 12.55
1,000+$ 0.0247$ 24.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1210
Power(Watts)250mW
Resistance6.98kΩ
Operating Temperature-55℃~+125℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
AC1210FR-076K98LYAGEOSimilar12101,740$ 0.0217
RT1210DRD076K98LYAGEOUpgrade12100$ 0.089
RT1210CRD076K98LYAGEOUpgrade12100$ 0.1712
RT1210BRD076K98LYAGEOUpgrade12100$ 0.194
RN73R2ETTD6981F25KOASimilar12100$ 0.1363
View and Compare All Alternative Parts.