VISHAY CRCW20101K00JNTF
| Manufacturer | |
| MPN | CRCW20101K00JNTF |
| LCSC Part # | C4129558 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 1kΩ ±5% 750mW 2010 |
| Datasheet | VISHAY CRCW20101K00JNTF |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2010 | |
| Resistance | 1kΩ | |
| Power(Watts) | 750mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2010 | |
| Resistance | 1kΩ | |
| Power(Watts) | 750mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0988 | $ 0.10 |
| 200+ | $ 0.0383 | $ 7.66 |
| 500+ | $ 0.0369 | $ 18.45 |
| 1,000+ | $ 0.0363 | $ 36.30 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2010 | |
| Resistance | 1kΩ | |
| Power(Watts) | 750mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2010 | |
| Resistance | 1kΩ | |
| Power(Watts) | 750mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CR2010J20102G | LIZ | 2010 | 150 | $ 0.0149 | ||
| FRC2010J102 TS | FOJAN | 2010 | 37,200 | $0.0167 $0.0175 | ||
| 201007J0102T4E | UNI-ROYAL | 2010 | 34,100 | $ 0.0216 | ||
| WR20X102JTL | Walsin | 2010 | 550 | $ 0.0136 | ||
| RMC1/2-102JTE | KAMAYA | 2010 | 0 | $ 0.0328 | ||
| RK73B2HTTE102J | KOA | 2010 | 0 | $ 0.0529 | ||
| ERJ-U1DJ102U | PANASONIC | 2010 | 0 | $ 0.0817 | ||
| ERJ-12ZYJ102U | PANASONIC | 2010 | 0 | $ 0.0327 | ||
| ERJ-S1DJ102U | PANASONIC | 2010 | 0 | $ 0.0979 | ||
| RMCF2010JT1K00 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.0222 | ||
| FRC2010JT1K00 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.5031 | ||
| CRCW20101K00JNEF | VISHAY | 2010 | 0 | $ 0.0887 | ||
| SCR2010J1K | VO | 2010 | 0 | $ 0.0127 | ||
| RV2010JK-071KL | YAGEO | 2010 | 0 | $ 0.2162 | ||
| LTR50UZPJ102 | ROHM | 2010 | 0 | $ 0.0324 | ||
| CRCW20101K00JNEFHP | VISHAY | 2010 | 0 | $ 0.0937 | ||
| CHP2010L1001JBTA | VISHAY | 2010 | 0 | $ 6.0242 | ||
| AA2010JK-071KL | YAGEO | 2010 | 0 | $ 0.078 | ||
| RS-10K102JT | FH | 2010 | 0 | $ 0.012 | ||
| RC2010JK-071KL | YAGEO | 2010 | 0 | $ 0.017 |

