LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCWE0603R390DKEA product image
Images for reference only

VISHAY RCWE0603R390DKEA

Manufacturer
MPN
RCWE0603R390DKEA
LCSC Part #
C4129474
Packaging
0603
Customer #
Key Attributes
RES 390mΩ ±0.5% 200mW 0603
DatasheetVISHAY RCWE0603R390DKEA
RoHS Compliance1 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3643$ 0.36
200+$ 0.141$ 28.20
500+$ 0.1361$ 68.05
1,000+$ 0.1336$ 133.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)200mW
Resistance390mΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
KDV06DR390ETOhmite06030$ 0.0794