LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity CRGV1206F133K

Manufacturer
MPN
CRGV1206F133K
LCSC Part #
C4129245
Packaging
1206
Customer #
Key Attributes
RES 133kΩ ±1% 250mW 1206
DatasheetTE Connectivity CRGV1206F133K
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging1206
Power(Watts)250mW
Resistance133kΩ
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃
Operating Temperature-55℃~+125℃

Introduction

AI Translation

TE Connectivity is a passive electronic component manufacturer offering a comprehensive portfolio that includes surface mount and leaded resistors, trimmers, potentiometers, PTC and NTC SMT thermistors, and an extensive range of inductors covering wirewound, metal film surface mount, ceramic, and ferrite bead types. Also available is a series of SMT capacitors, including multilayer ceramic, tantalum, and aluminum electrolytic types. The Holsworthy precision resistor series provides cost-effective solutions with tolerances as low as 0.05% and temperature coefficients as low as 5ppm. The Citec brand offers sealed and unsealed trimmers starting from 2mm square, along with multi-turn trimmers and high-quality potentiometers for precision adjustment. Sigma noise suppression and protection inductor chips help protect circuits in multiple ways, providing solutions for high-power, high-speed, low-frequency noise impedance as well as PTC and NTC temperature-responsive resistors, and include a variety of wirewound, multilayer, and printed inductors. CGS high-power and high-voltage resistors are rated up to 100W and 50kV, available in multiple package styles, with high-power and pulse resistors capable of dissipating up to 25,000 watts.

Applications

AI Translation
  • Automotive
  • Computer
  • Communications
  • Consumer Electronics
  • Industrial
  • Power