LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KOA RS73G1JTTD6040D

Manufacturer
MPN
RS73G1JTTD6040D
LCSC Part #
C4129042
Packaging
0603
Customer #
Key Attributes
RES 604Ω ±0.5% 200mW 0603
DatasheetKOA RS73G1JTTD6040D
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0603
Power(Watts)200mW
Resistance604Ω
TypeThick Film Resistor
Tolerance±0.5%
Temperature Coefficient±50ppm/℃
Operating Temperature-55℃~+155℃

Features

AI Translation
  • Metal glaze thick film resistor for SMT
  • High-precision resistor with temperature coefficient ±25×10⁻⁶/K and tolerance ±0.1%
  • High reliability with ΔR of ±0.2% and ±0.5% in reliability testing
  • Compatible with wave soldering and reflow soldering
  • Lead-free termination compliant with EU RoHS. EU RoHS directive does not apply to lead glass contained in electrodes, resistive elements, and glass
  • AEC-Q200 qualified