LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342E06B127BTTIM product image
Images for reference only

VISHAY M55342E06B127BTTIM

Manufacturer
MPN
M55342E06B127BTTIM
LCSC Part #
C4128254
Packaging
-
Customer #
Key Attributes
RES 127kΩ ±0.1% 150mW
DatasheetVISHAY M55342E06B127BTTIM
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 50.1675$ 50.17
200+$ 19.4149$ 3882.98
500+$ 18.7316$ 9365.80
1,000+$ 18.3953$ 18395.30
Standard Packaging25/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance127kΩ
Power(Watts)150mW
Temperature Coefficient±25ppm/℃
Tolerance±0.1%