LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEI(Stackpole Electronics Inc.) RNCF2512BTE32K4 product image
Images for reference only

SEI(Stackpole Electronics Inc.) RNCF2512BTE32K4

Manufacturer
MPN
RNCF2512BTE32K4
LCSC Part #
C4128005
Packaging
2512
Customer #
Key Attributes
RES 32.4kΩ ±0.1% 500mW 2512
DatasheetSEI(Stackpole Electronics Inc.) RNCF2512BTE32K4
RoHS Compliance2 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2062$ 0.21
200+$ 0.0798$ 15.96
500+$ 0.077$ 38.50
1,000+$ 0.0757$ 75.70
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Electronics Inc.)
Packaging2512
Power(Watts)500mW
Resistance32.4kΩ
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RNCF2512BKE32K4SEI(Stackpole Electronics Inc.)Similar25120$ 0.2138
RNCF2512BTC32K4SEI(Stackpole Electronics Inc.)Similar25120$ 0.1845
RT2512BKE0732K4LYAGEOSimilar25120$ 0.4206
View and Compare All Alternative Parts.