TE Connectivity CPF0603B619RE
| Manufacturer | |
| MPN | CPF0603B619RE |
| LCSC Part # | C4127121 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 619Ω ±0.1% 62.5mW 0603 |
| Datasheet | TE Connectivity CPF0603B619RE |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 62.5mW | |
| Resistance | 619Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 619Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1207 | $ 0.12 |
| 200+ | $ 0.0468 | $ 9.36 |
| 500+ | $ 0.0451 | $ 22.55 |
| 1,000+ | $ 0.0443 | $ 44.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 62.5mW | |
| Resistance | 619Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 619Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603BRD07619RL | YAGEO | 0603 | 4,420 | $ 0.035 | ||
| CPF0603B619RE1 | TE Connectivity | 0603 | 0 | $ 0.1073 | ||
| RN73R1JTTD6190B25 | KOA | 0603 | 0 | $ 0.0486 | ||
| ERA-3AEB6190V | PANASONIC | 0603 | 0 | $ 0.042 | ||
| BLU0603-6190-BT25W | RCD Components, Inc. | 0603 | 0 | $ 0.0963 | ||
| RNCF0603BTE619R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0455 | ||
| RNCF0603BKE619R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0721 | ||
| RG1608P-6190-B-T5 | SUSUMU | 0603 | 0 | $ 0.0529 | ||
| TD03G6190BT | FH | 0603 | 0 | $ 0.0454 | ||
| ARG03BTC6190 | Viking | 0603 | 0 | $ 0.0224 | ||
| AR03BTCX6190 | Viking | 0603 | 0 | $ 0.0357 | ||
| AT0603BRD07619RL | YAGEO | 0603 | 0 | $ 0.0806 | ||
| ERA-3VEB6190V | PANASONIC | 0603 | 0 | $ 0.1477 | ||
| TNPW0603619RBEEA | VISHAY | 0603 | 0 | $ 0.0937 | ||
| TNPW0603619RBEEN | VISHAY | 0603 | 0 | $ 0.271 | ||
| PAT0603E6190BST1 | VISHAY | 0603 | 0 | $ 0.2592 | ||
| RP73PF1J619RBTDF | TE Connectivity | 0603 | 0 | $ 0.1599 | ||
| RGT1608P-6190-B-T5 | SUSUMU | 0603 | 0 | $ 0.0867 | ||
| PHP00603E6190BBT1 | VISHAY | 0603 | 0 | $ 0.65 | ||
| PHP00603E6190BST1 | VISHAY | 0603 | 0 | $ 0.65 |

