LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY D55342E07B16E2RT5 product image
Images for reference only

VISHAY D55342E07B16E2RT5

Manufacturer
MPN
D55342E07B16E2RT5
LCSC Part #
C4126392
Packaging
1206
Customer #
Key Attributes
RES 16.2kΩ ±1% 250mW 1206
DatasheetVISHAY D55342E07B16E2RT5
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.1485$ 2.15
200+$ 0.8319$ 166.38
500+$ 0.8031$ 401.55
1,000+$ 0.7879$ 787.90
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Power(Watts)250mW
Resistance16.2kΩ
Operating Temperature-55℃~+150℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
D55342E07B16E2RWSVISHAY12060$ 12.6211
D55342E07B16E2RTSVISHAY12060$ 10.8681
RN73R2BTTD1622F25KOA12060$ 0.077
RT1206FRD0716K2LYAGEO12060$ 0.0148
TNPW120616K2FEEAVISHAY12060$ 0.1808
TNPW120616K2FETAVISHAY12060$ 0.2169
RN73R2BTTD1622F10KOA12060$ 0.1463
RN73R2BTTD1622D25KOA12060$ 0.0952
ERA-8AED1622VPANASONIC12060$ 0.23
RG3216P-1622-D-T5SUSUMU12060$ 0.0418
RT1206DRD0716K2LYAGEO12060$ 0.0313
AT1206DRD0716K2LYAGEO12060$ 0.194
RNCF1206DTE16K2SEI(Stackpole Electronics Inc.)12060$ 0.0419
RNCF1206DKE16K2SEI(Stackpole Electronics Inc.)12060$ 0.0765
HRG3216P-1622-D-T5SUSUMU12060$ 0.241
HRG3216P-1622-D-T1SUSUMU12060$ 0.2702
PRG3216P-1622-D-T5SUSUMU12060$ 0.1498
D55342H07B16E2RWSVISHAY12060$ 12.6211
RN73R2BTTD1622F50KOA12060$ 0.077
RN73R2BTTD1622F100KOA12060$ 0.077