LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY D55342H07B37E4RT1 product image
Images for reference only

VISHAY D55342H07B37E4RT1

Manufacturer
MPN
D55342H07B37E4RT1
LCSC Part #
C4125706
Packaging
-
Customer #
Key Attributes
RES 37.4kΩ ±1% 250mW
DatasheetVISHAY D55342H07B37E4RT1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.8924$ 1.89
200+$ 0.7334$ 146.68
500+$ 0.7076$ 353.80
1,000+$ 0.694$ 694.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance37.4kΩ
Power(Watts)250mW
Temperature Coefficient±50ppm/℃
Tolerance±1%