LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SEI(Stackpole Electronics Inc.) RNCS0805BTE15K8

Manufacturer
MPN
RNCS0805BTE15K8
LCSC Part #
C4125696
Packaging
0805
Customer #
Key Attributes
RES 15.8kΩ ±0.1% 100mW 0805
DatasheetSEI(Stackpole Electronics Inc.) RNCS0805BTE15K8
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Electronics Inc.)
Packaging0805
Resistance15.8kΩ
Power(Watts)100mW
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+155℃