LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY Y174512K4000Q2R

Manufacturer
MPN
Y174512K4000Q2R
LCSC Part #
C4125638
Packaging
SMD,6x3.2mm
Customer #
Key Attributes
RES 12.4kΩ ±0.02% 0.16W SMD,6x3.2mm
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
PackagingSMD,6x3.2mm
Power(Watts)160mW
Resistance12.4kΩ
Type-
Temperature Coefficient±0.2ppm/℃
Tolerance±0.02%
Operating Temperature-55℃~+175℃