micron PC28F640J3F75A
| Manufacturer | |
| MPN | PC28F640J3F75A |
| LCSC Part # | C412513 |
| Packaging | BGA-64 |
| Customer # | |
| Key Attributes | Embedded Flash Memory Single Bit per Cell (SBC) |
| Datasheet | micron PC28F640J3F75A |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | micron | |
| Packaging | BGA-64 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Power-on reset;Hardware Write Protection;Absolute Write Protection | |
| Memory Size | 64Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | - | |
| Data Retention - TDR (Year) | 100 years | |
| Block Erase Time(tBE) | 4s@(128KB) | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | - | |
| Interface | Parallel | |
| Standby Supply Current | 120uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | micron | |
| Packaging | BGA-64 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Power-on reset;Hardware Write Protection;Absolute Write Protection | |
| Memory Size | 64Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles |
| Type | Description | |
|---|---|---|
| Clock Frequency | - | |
| Data Retention - TDR (Year) | 100 years | |
| Block Erase Time(tBE) | 4s@(128KB) | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | - | |
| Interface | Parallel | |
| Standby Supply Current | 120uA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Architecture: Symmetrical 128-KB blocks
- 128 Mbit (128 blocks)
- 64 Mbit (64 blocks)
- 32 Mbit (32 blocks)
- Blank Check to verify an erased block
- Performance:
- Initial Access Speed: 75ns
- 25 ns 8-word Asynchronous page-mode reads
- 256-Word write buffer for x16 mode, 256-Byte write buffer for x8 mode; 1.41 µs per Byte Effective programming time
- System Voltage:
- VCC = 2.7V to 3.6V
- VCCQ = 2.7V to 3.6V
- Packaging:
- 56-Lead TSOP
- 64-Ball Easy BGA package
- Security:
- Enhanced security options for code protection
- Absolute protection with VPEN = Vss
- Individual block locking
- Block erase/program lockout during power transitions
- Password Access feature
- One-Time Programmable Register: 64 OTP bits, programmed with unique information by Numonyx, 64 OTP bits, available for customer programming
- Software:
- Program and erase suspend support
- Numonyx® Flash Data Integrator (FDI)
- Common Flash Interface (CFI) Compatible
- Scalable Command Set
- Quality and Reliability:
- Operating temperature: -40°C to +85°C
- 100K Minimum erase cycles per block
- 65 nm Flash Technology
- JESD47E Compliant
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | micron | |
| Packaging | BGA-64 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Power-on reset;Hardware Write Protection;Absolute Write Protection | |
| Memory Size | 64Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | - | |
| Data Retention - TDR (Year) | 100 years | |
| Block Erase Time(tBE) | 4s@(128KB) | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | - | |
| Interface | Parallel | |
| Standby Supply Current | 120uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | micron | |
| Packaging | BGA-64 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Power-on reset;Hardware Write Protection;Absolute Write Protection | |
| Memory Size | 64Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles |
| Type | Description | |
|---|---|---|
| Clock Frequency | - | |
| Data Retention - TDR (Year) | 100 years | |
| Block Erase Time(tBE) | 4s@(128KB) | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | - | |
| Interface | Parallel | |
| Standby Supply Current | 120uA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Architecture: Symmetrical 128-KB blocks
- 128 Mbit (128 blocks)
- 64 Mbit (64 blocks)
- 32 Mbit (32 blocks)
- Blank Check to verify an erased block
- Performance:
- Initial Access Speed: 75ns
- 25 ns 8-word Asynchronous page-mode reads
- 256-Word write buffer for x16 mode, 256-Byte write buffer for x8 mode; 1.41 µs per Byte Effective programming time
- System Voltage:
- VCC = 2.7V to 3.6V
- VCCQ = 2.7V to 3.6V
- Packaging:
- 56-Lead TSOP
- 64-Ball Easy BGA package
- Security:
- Enhanced security options for code protection
- Absolute protection with VPEN = Vss
- Individual block locking
- Block erase/program lockout during power transitions
- Password Access feature
- One-Time Programmable Register: 64 OTP bits, programmed with unique information by Numonyx, 64 OTP bits, available for customer programming
- Software:
- Program and erase suspend support
- Numonyx® Flash Data Integrator (FDI)
- Common Flash Interface (CFI) Compatible
- Scalable Command Set
- Quality and Reliability:
- Operating temperature: -40°C to +85°C
- 100K Minimum erase cycles per block
- 65 nm Flash Technology
- JESD47E Compliant
C412513 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | 3A991 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| ECCN | 3A991 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



