LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

UNI-ROYAL 0402WGF4990TCE

Manufacturer
UNI-ROYALAsian Brands
MPN
0402WGF4990TCE
LCSC Part #
C4125
Packaging
0402
Customer #
Key Attributes
RES 499Ω ±1% 62.5mW 0402
DatasheetUNI-ROYAL 0402WGF4990TCE
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0402
Resistance499Ω
Power(Watts)62.5mW
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃