LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342H12B221DRWS product image
Images for reference only

VISHAY M55342H12B221DRWS

Manufacturer
MPN
M55342H12B221DRWS
LCSC Part #
C4124473
Packaging
0603
Customer #
Key Attributes
RES 221Ω ±1% 100mW 0603
DatasheetVISHAY M55342H12B221DRWS
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.6695$ 14.67
200+$ 5.6772$ 1135.44
500+$ 5.4788$ 2739.40
1,000+$ 5.3803$ 5380.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)100mW
Resistance221Ω
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TD03G2210FTFH0603450$ 0.0097
RN73R1JTTD2210F50KOA06030$ 0.04
RT0603FRE13221RLYAGEO06030$ 0.017
RT0603FRE10221RLYAGEO06030$ 0.017
MCT06030C2210FP500VISHAY06030$ 0.0164
MCT06030C2210FPW0SVISHAY06030$ 0.0149
TNPW0603221RFHTAVISHAY06030$ 0.1089
M55342E12B221DRT5VISHAY06030$ 1.9303
RN73R1JTTD2210F25KOA06030$ 0.04
TNPW0603221RFEEAVISHAY06030$ 0.0422
TNPW0603221RFETAVISHAY06030$ 0.0603
RN73R1JTTD2210D50KOA06030$ 0.04
RNCF0603DTC221RSEI(Stackpole Electronics Inc.)06030$ 0.0168
RT0603DRE07221RLYAGEO06030$ 0.011
AT0603DRE07221RLYAGEO06030$ 0.0264
MCT06030C2210DP500VISHAY06030$ 0.0235
RN73R1JTTD2210F10KOA06030$ 0.0817
RN73R1JTTD2210F100KOA06030$ 0.04
RNCP0603FTD221RSEI(Stackpole Electronics Inc.)06030$ 0.006
RT0603CRE07221RLYAGEO06030$ 0.0435