KOA SG73P2ETTD5621F
| Manufacturer | |
| MPN | SG73P2ETTD5621F |
| LCSC Part # | C4124163 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 5.62kΩ ±1% 0.5W 1210 |
| Datasheet | KOA SG73P2ETTD5621F |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 5.62kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 5.62kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0622 | $ 0.06 |
| 200+ | $ 0.0241 | $ 4.82 |
| 500+ | $ 0.0233 | $ 11.65 |
| 1,000+ | $ 0.0228 | $ 22.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 5.62kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 5.62kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RTT125621FTP | RALEC | 1210 | 550 | $ 0.009 | ||
| AC1210FR-075K62L | YAGEO | 1210 | 60 | $ 0.0215 | ||
| RMC1/4K5621FTE | KAMAYA | 1210 | 0 | $ 0.0298 | ||
| RK73H2ETTD5621F | KOA | 1210 | 0 | $ 0.0174 | ||
| RK73H2ERTTD5621F | KOA | 1210 | 0 | $ 0.2118 | ||
| CR045621F | Meritek | 1210 | 0 | $ 0.0129 | ||
| ERJ-14NF5621U | PANASONIC | 1210 | 0 | $ 0.0286 | ||
| ERJ-P14F5621U | PANASONIC | 1210 | 0 | $ 0.0579 | ||
| ERJ-S14F5621U | PANASONIC | 1210 | 0 | $ 0.096 | ||
| ERJ-U14F5621U | PANASONIC | 1210 | 0 | $ 0.0665 | ||
| RMCP1210FT5K62 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.0801 | ||
| RMEF1210FT5K62 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.2343 | ||
| CRCW12105K62FKTA | VISHAY | 1210 | 0 | $ 0.0719 | ||
| CRCW12105K62FKEA | VISHAY | 1210 | 0 | $ 0.0304 | ||
| CR1210F5K62P05Z | EVER OHMS | 1210 | 0 | $ 0.0147 | ||
| 1210W2F5621T5E | UNI-ROYAL | 1210 | 0 | $ 0.0114 | ||
| AF1210FR-075K62L | YAGEO | 1210 | 0 | $ 0.0287 | ||
| RC1210FR-075K62L | YAGEO | 1210 | 0 | $ 0.0158 | ||
| ESR25JZPF5621 | ROHM | 1210 | 0 | $ 0.0735 | ||
| CRCW12105K62FKEAHP | VISHAY | 1210 | 0 | $ 0.164 |

