PANASONIC ERJ-U03F3482V
| Manufacturer | |
| MPN | ERJ-U03F3482V |
| LCSC Part # | C4123229 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 34800Ω ±1% 0.1W 0603 |
| Datasheet | PANASONIC ERJ-U03F3482V |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 34.8kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 34.8kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0219 | $ 0.02 |
| 200+ | $ 0.0085 | $ 1.70 |
| 500+ | $ 0.0082 | $ 4.10 |
| 1,000+ | $ 0.0081 | $ 8.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 34.8kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 34.8kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0603F3482TS | FOJAN | 0603 | 53,500 | $ 0.0028 | ||
| RC0603FR-0734K8L | YAGEO | 0603 | 11,800 | $ 0.0061 | ||
| CRCW060334K8FKEA | VISHAY | 0603 | 7,600 | $ 0.0048 | ||
| 0603WAF3482T5E | UNI-ROYAL | 0603 | 7,500 | $ 0.0026 | ||
| AF0603FR-0734K8L | YAGEO | 0603 | 4,900 | $ 0.0112 | ||
| RS-03K3482FT | FH | 0603 | 4,700 | $ 0.0026 | ||
| GR0603F34K8T5G00 | GiantOhm | 0603 | 2,100 | $ 0.0015 | ||
| RMC060334.8K1%N | TyoHM | 0603 | 800 | $ 0.0033 | ||
| RK73H1JTTD3482F | KOA | 0603 | 0 | $ 0.0036 | ||
| HV73V1JTTD3482F | KOA | 0603 | 0 | $ 0.1161 | ||
| ERJ3EKF3482V | PANASONIC | 0603 | 0 | $ 0.0052 | ||
| ERJ-S03F3482V | PANASONIC | 0603 | 0 | $ 0.027 | ||
| SFR03EZPF3482 | ROHM | 0603 | 0 | $ 0.0143 | ||
| RCS1608F3482CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0169 | ||
| RMCF0603FT34K8 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0015 | ||
| RMCS0603FT34K8 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0051 | ||
| RTT033482FTP | RALEC | 0603 | 0 | $ 0.0006 | ||
| SCR0603F34K8 | VO | 0603 | 0 | $ 0.0011 | ||
| WR06X3482FTL | Walsin | 0603 | 0 | $ 0.0009 | ||
| AC0603FR-0734K8L | YAGEO | 0603 | 0 | $ 0.0056 |

