LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342E12B86A6RTS product image
Images for reference only

VISHAY M55342E12B86A6RTS

Manufacturer
MPN
M55342E12B86A6RTS
LCSC Part #
C4123115
Packaging
-
Customer #
Key Attributes
RES 86.6Ω ±0.1% 100mW
DatasheetVISHAY M55342E12B86A6RTS
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.3731$ 16.37
200+$ 6.337$ 1267.40
500+$ 6.1145$ 3057.25
1,000+$ 6.0047$ 6004.70
Standard Packaging25/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Power(Watts)100mW
Resistance86.6Ω
Temperature Coefficient±25ppm/℃
Tolerance±0.1%